This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SQT-140-01-L-S

Extended
Manufacturer
Samtec
MFR.Part #
SQT-140-01-L-S
JLCPCB Part #
C6495989
Package
Plugin,P=2mm
Description
-55℃~+125℃ 1 2mm 40P 5.1A 6.35mm Through Hole Tin Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.8187
200+ $5.9131
500+ $5.7156
1000+ $5.6177
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons