
* Images are for reference only
SQT-121-03-L-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SQT-121-03-L-S
- JLCPCB Part #
- C5924706
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 21P 2mm 5.1A 6.35mm Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.3615
195+
$5.3314
494+
$5.1540
1001+
$5.0652
Welcome back, may I help you?