
* Images are for reference only
SQT-120-01-L-Q
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SQT-120-01-L-Q
- JLCPCB Part #
- C7084190
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2mm 2mm 4 5.1A 6.35mm 80P Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$11.5418
10+
$11.1954
Welcome back, may I help you?