
* Images are for reference only
SQT-112-03-G-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SQT-112-03-G-D
- JLCPCB Part #
- C5900748
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 24P 2mm 2mm 5.1A 6.35mm Gold Through Hole Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 23
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8403
207+
$2.7303
506+
$2.6388
989+
$2.5938
Welcome back, may I help you?