
* Images are for reference only
SQT-103-01-L-S-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SQT-103-01-L-S-RA
- JLCPCB Part #
- C6495709
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+125℃ 1 2mm 2mm 3P 5.1A Right Angle Tin Push-Pull,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7654
200+
$0.7056
500+
$0.6814
1000+
$0.6701
Related Products
Welcome back, may I help you?