
* Images are for reference only
SQT-103-01-L-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SQT-103-01-L-S
- JLCPCB Part #
- C6818725
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 1x3P 2.29mm 2mm 3P 5.1A 6.35mm Phosphor bronze Square Hole Through Hole Tin Top Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.3069
10+
$1.2764
28+
$1.2571
98+
$1.2363
Welcome back, may I help you?