This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SOLC-140-02-L-Q-A

Extended
Manufacturer
Samtec
MFR.Part #
SOLC-140-02-L-Q-A
JLCPCB Part #
C3320830
Package
P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 160P 2.4A 4 4.06mm 4x40P Gold Phosphor bronze Square Hole Surface Mount,Vertical Top P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 28

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 28

In-stock Item Pricing

Qty Unit Price
1+ $29.3758
10+ $28.5008
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons