
* Images are for reference only
SOLC-130-02-L-Q-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SOLC-130-02-L-Q-A
- JLCPCB Part #
- C3319578
- Package
- P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 120P 2.4A 4 4.06mm 4x30P Gold Phosphor bronze Square Hole Surface Mount,Vertical Top P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$21.2177
10+
$20.2203
30+
$18.4930
100+
$16.9864
Related Products
Welcome back, may I help you?