
* Images are for reference only
SOLC-125-02-S-Q-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SOLC-125-02-S-Q-P-TR
- JLCPCB Part #
- C3320339
- Package
- P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 100P 2.4A 4 4.06mm Gold Phosphor bronze Square Hole P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.8187
200+
$5.7352
450+
$5.5339
900+
$5.4340
Welcome back, may I help you?