
* Images are for reference only
SOLC-115-02-S-Q-A-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SOLC-115-02-S-Q-A-K-TR
- JLCPCB Part #
- C3321980
- Package
- P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2.4A 4 4.06mm 60P Gold Phosphor bronze Square Hole P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8309
200+
$4.5789
400+
$4.4184
800+
$4.3381
Welcome back, may I help you?