
* Images are for reference only
SMS-103-01-G-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SMS-103-01-G-S
- JLCPCB Part #
- C3320402
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 3P 5A 8.51mm Gold Phosphor bronze Square Hole 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5332
198+
$0.2062
504+
$0.1998
1008+
$0.1966
Related Products
Welcome back, may I help you?