
* Images are for reference only
SMM-140-02-S-S-LC-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SMM-140-02-S-S-LC-K
- JLCPCB Part #
- C7084058
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 1 2mm 3.2A 3.56mm 350V 40P Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.5566
203+
$14.1880
497+
$13.7142
1001+
$13.4797
Welcome back, may I help you?