This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMM-122-02-S-S

Extended
Manufacturer
Samtec
MFR.Part #
SMM-122-02-S-S
JLCPCB Part #
C7364405
Package
SMD,P=2mm
Description
-55℃~+125℃ 1 22P 2mm 3.2A 3.56mm 350V Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 28

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.5551
200+ $5.8079
500+ $5.6141
1000+ $5.5172
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons