
* Images are for reference only
SMM-117-01-F-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SMM-117-01-F-D
- JLCPCB Part #
- C7317197
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 3.2A 3.56mm 34P 350V Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 17
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.0487
204+
$6.4034
493+
$6.1907
1003+
$6.0843
Welcome back, may I help you?