
* Images are for reference only
SMM-114-01-S-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SMM-114-01-S-S
- JLCPCB Part #
- C6489789
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 14P 2mm 3.2A 3.56mm 350V Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5919
200+
$2.6313
500+
$2.5427
1000+
$2.4992
Welcome back, may I help you?