
* Images are for reference only
SMM-111-01-L-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SMM-111-01-L-S
- JLCPCB Part #
- C5900635
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 11P 2mm 3.2A 3.56mm 350V Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 26
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7984
208+
$3.9107
494+
$3.7802
988+
$3.7157
Welcome back, may I help you?