
* Images are for reference only
SMM-104-01-L-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SMM-104-01-L-S
- JLCPCB Part #
- C6489680
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 2mm 3.2A 3.56mm 350V 4P Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 71
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6744
213+
$1.8659
497+
$1.8031
994+
$1.7725
Welcome back, may I help you?