
* Images are for reference only
SMM-103-01-S-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SMM-103-01-S-D
- JLCPCB Part #
- C3323053
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 3.2A 3.56mm 350V 6P Beryllium copper Square Hole Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0894
200+
$1.1952
500+
$1.1533
1000+
$1.1324
Welcome back, may I help you?