This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMM-101-02-S-S

Extended
Manufacturer
Samtec
MFR.Part #
SMM-101-02-S-S
JLCPCB Part #
C7012395
Package
SMD
Description
-55℃~+125℃ 1 1P 3.2A 3.56mm 350V Surface Mount,Vertical Tin SMD Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8497
200+ $0.3389
500+ $0.3277
1000+ $0.3229
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons