
* Images are for reference only
SMH-105-02-T-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SMH-105-02-T-S
- JLCPCB Part #
- C21116902
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 1x5P 2.54mm 5P 8.51mm Phosphor bronze Square Hole Through Hole Tin Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 121
Minimum: 1
Full Reel: 43
$0.01
Add To List
Available Order Qty: 121
In-stock Item Pricing
Qty Unit Price
1+
$1.0361
10+
$1.0118
43+
$0.9941
86+
$0.9763
Welcome back, may I help you?