
* Images are for reference only
SL-128-T-32
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SL-128-T-32
- JLCPCB Part #
- C5899297
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 1.27mm 2.54mm 28P Through Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.8719
200+
$8.7282
500+
$8.4366
1000+
$8.2916
Welcome back, may I help you?