
* Images are for reference only
SL-107-TT-11
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SL-107-TT-11
- JLCPCB Part #
- C7080715
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 2.54mm 3.35mm 7P Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9280
200+
$0.7693
500+
$0.7437
1000+
$0.7324
Welcome back, may I help you?