
* Images are for reference only
SL-106-TT-19
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SL-106-TT-19
- JLCPCB Part #
- C6488508
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 1.27mm 2.54mm 6P Through Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5576
203+
$0.6218
497+
$0.6009
1001+
$0.5912
Welcome back, may I help you?