
* Images are for reference only
SL-105-G-11
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SL-105-G-11
- JLCPCB Part #
- C5918560
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 1x5P 2.54mm 3.35mm 5P Copper alloy Gold Round Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$2.0868
10+
$2.0383
30+
$2.0044
100+
$1.9721
Welcome back, may I help you?