This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SLW-104-01-L-S

Extended
Manufacturer
Samtec
MFR.Part #
SLW-104-01-L-S
JLCPCB Part #
C20988012
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 1x4P 2.54mm 3.25mm 4.57mm 406V 4P 5.2A Gold Phosphor bronze Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 88

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 88

In-stock Item Pricing

Qty Unit Price
1+ $0.7106
10+ $0.6929
30+ $0.6816
100+ $0.6687

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons