
* Images are for reference only
SLW-104-01-L-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SLW-104-01-L-D
- JLCPCB Part #
- C20976270
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 2.92mm 2x4P 4.57mm 8P Gold Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$2.3213
10+
$2.2697
30+
$2.2358
100+
$2.2020
Related Products
Welcome back, may I help you?