
* Images are for reference only
SLW-103-01-L-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SLW-103-01-L-D
- JLCPCB Part #
- C3319579
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1x3P 2 2.54mm 2.54mm 4.57mm 6P Phosphor bronze Square Hole Tin Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8399
10+
$1.7982
28+
$1.7693
98+
$1.7420
Welcome back, may I help you?