
* Images are for reference only
SLW-103-01-G-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SLW-103-01-G-S
- JLCPCB Part #
- C3320371
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 1x3P 2.54mm 2.92mm 3P 4.57mm 406V 5.2A Gold Phosphor bronze Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 155
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 149
In-stock Item Pricing
Qty Unit Price
1+
$0.8867
10+
$0.7204
30+
$0.6364
100+
$0.5524
500+
$0.5040
1000+
$0.4781
Welcome back, may I help you?