
* Images are for reference only
SLM-140-01-S-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SLM-140-01-S-D
- JLCPCB Part #
- C22178287
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+105℃ 1.27mm 1.27mm 2 2x20P 4.57mm 40P 5.2A Phosphor bronze Square Hole Through Hole Tin Top 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 11
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$14.6218
10+
$14.1530
Welcome back, may I help you?