
* Images are for reference only
SLM-106-01-S-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SLM-106-01-S-S
- JLCPCB Part #
- C3322284
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 1x6P 4.57mm 5.2A 6P Phosphor bronze Square Hole Tin Top 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 71
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.6913
10+
$1.6366
30+
$1.5995
100+
$1.5625
Welcome back, may I help you?