
* Images are for reference only
SLM-104-01-G-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SLM-104-01-G-S
- JLCPCB Part #
- C3322040
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 1x4P 2.92mm 4.57mm 4P 5.2A Gold Phosphor bronze Square Hole Through Hole Top 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.4203
10+
$1.1761
30+
$1.0428
100+
$0.8917
500+
$0.8259
1000+
$0.7953
Related Products
Welcome back, may I help you?