This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SLM-102-01-S-D

Extended
Manufacturer
Samtec
MFR.Part #
SLM-102-01-S-D
JLCPCB Part #
C3319737
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1.27mm 2 2.54mm 4.57mm 4P Phosphor bronze Square Hole Tin 插件,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7228
200+ $0.2805
500+ $0.2709
1000+ $0.2661
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons