
* Images are for reference only
SHF-110-01-L-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SHF-110-01-L-D-RA
- JLCPCB Part #
- C17225569
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 10 2 20P 2x10P 3A Black LCP Phosphor bronze Right Angle Tin UL94V-0 弯插,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4382
10+
$4.6597
30+
$4.1961
90+
$3.7278
510+
$3.5113
990+
$3.4144
Related Products
Welcome back, may I help you?