
* Images are for reference only
SHF-105-01-L-D-SM-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SHF-105-01-L-D-SM-K-TR
- JLCPCB Part #
- C5143029
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 10P 2 2x5P 3A 5 Black LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 216
Minimum: 1
Full Reel: 450
$0.01
Add To List
Available Order Qty: 211
In-stock Item Pricing
Qty Unit Price
1+
$3.6847
10+
$3.2110
30+
$2.9301
100+
$2.6459
450+
$2.5142
900+
$2.4548
Welcome back, may I help you?