
* Images are for reference only
SHF-105-01-F-D-TH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SHF-105-01-F-D-TH
- JLCPCB Part #
- C17656706
- Package
- Plugin
- Description
- -55℃~+125℃ 1.27mm 1.27mm 10 10P 12.7mm 2 2x10P 5.59mm Black Phosphor bronze Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$3.7446
10+
$3.2260
45+
$2.9184
90+
$2.6075
495+
$2.4626
990+
$2.3981
Welcome back, may I help you?