
* Images are for reference only
SFM-150-L3-L-D-LC
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFM-150-L3-L-D-LC
- JLCPCB Part #
- C5887173
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 100P 2 250V 3.2A 4.57mm Through Hole Tin Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.2296
200+
$20.8399
496+
$20.1447
1000+
$19.7995
Welcome back, may I help you?