
* Images are for reference only
SFM-140-T2-S-D-A-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFM-140-T2-S-D-A-P-TR
- JLCPCB Part #
- C6479356
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 250V 3.2A 4.7mm 80P Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 325
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5724
325+
$7.4110
650+
$7.1638
975+
$7.0401
Welcome back, may I help you?