
* Images are for reference only
SFM-130-02-H-D-A-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFM-130-02-H-D-A-P-TR
- JLCPCB Part #
- C7309932
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 250V 3.2A 4.7mm 60P Gold Surface Mount,Vertical SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.4750
350+
$11.3621
700+
$10.9816
1050+
$10.7954
Welcome back, may I help you?