This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFM-125-L2-L-D-A

Extended
Manufacturer
Samtec
MFR.Part #
SFM-125-L2-L-D-A
JLCPCB Part #
C3323550
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 2 250V 3.2A 4.7mm 50P Beryllium copper Square Hole Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.1814
200+ $4.3268
500+ $4.1758
1000+ $4.1003
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons