
* Images are for reference only
SFM-120-L2-S-D-A-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFM-120-L2-S-D-A-P-TR
- JLCPCB Part #
- C3323410
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 250V 3.2A 4.7mm 40P Beryllium copper Square Hole Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 475
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0711
200+
$3.5113
475+
$3.3876
950+
$3.3266
Related Products
Welcome back, may I help you?