This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFM-120-01-S-D-A

Extended
Manufacturer
Samtec
MFR.Part #
SFM-120-01-S-D-A
JLCPCB Part #
C5886971
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 2 250V 3.2A 4.57mm 40P Through Hole Tin Plugin,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.7687
209+ $4.2979
494+ $4.1533
1007+ $4.0827
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons