
* Images are for reference only
SFM-120-01-L-S-LC
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFM-120-01-L-S-LC
- JLCPCB Part #
- C5910155
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 20P 250V 3.2A 4.57mm Through Hole Tin Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4328
209+
$4.5629
494+
$4.4103
1007+
$4.3349
Welcome back, may I help you?