This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFM-116-02-L-S

Extended
Manufacturer
Samtec
MFR.Part #
SFM-116-02-L-S
JLCPCB Part #
C3324107
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1 1.27mm 16P 1x16P 250V 3.2A 4.7mm Beryllium copper Square Hole Surface Mount,Vertical Tin Top SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 14

Minimum: 1

Full Reel: 23

$0.01

Add To List

Available Order Qty: 14

In-stock Item Pricing

Qty Unit Price
1+ $5.9452
10+ $5.8296
30+ $5.7525
100+ $5.6755
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons