This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFM-115-01-L-D

Extended
Manufacturer
Samtec
MFR.Part #
SFM-115-01-L-D
JLCPCB Part #
C5910118
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 2 250V 2x15P 3.2A 30P 4.57mm Beryllium copper Square Hole Through Hole Tin Top Plugin,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 9

In-stock Item Pricing

Qty Unit Price
1+ $4.8422
10+ $4.6993
25+ $4.6046
100+ $4.5083
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons