
* Images are for reference only
SFM-110-L2-S-D-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFM-110-L2-S-D-A
- JLCPCB Part #
- C6473894
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 20P 250V 2x10P 3.2A 4.7mm Beryllium copper Square Hole Surface Mount,Vertical Tin Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$5.0297
10+
$4.8948
35+
$4.8065
105+
$4.7166
Welcome back, may I help you?