
* Images are for reference only
SFM-108-02-F-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFM-108-02-F-D
- JLCPCB Part #
- C7357763
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 16P 2 250V 3.2A 4.7mm Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 41
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9233
205+
$3.5607
492+
$3.4418
984+
$3.3840
Welcome back, may I help you?