
* Images are for reference only
SFM-107-02-S-D-LC
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFM-107-02-S-D-LC
- JLCPCB Part #
- C5886833
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 14P 2 250V 2x7P 3.2A 4.7mm Beryllium copper Square Hole Surface Mount,Vertical Tin Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$4.3669
10+
$4.2817
45+
$4.2255
90+
$4.1676
Welcome back, may I help you?