
* Images are for reference only
SFM-107-02-S-DH-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFM-107-02-S-DH-TR
- JLCPCB Part #
- C5886837
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1.27mm 1.27mm 14P 2 250V 3.2A 4.65mm Surface Mount, Right Angle Tin SMD,P=1.27mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 325
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8548
325+
$3.9332
650+
$3.8011
975+
$3.7367
Welcome back, may I help you?