This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFM-105-01-L-D-A

Extended
Manufacturer
Samtec
MFR.Part #
SFM-105-01-L-D-A
JLCPCB Part #
C3322850
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 10P 2 250V 3.2A 4.57mm Beryllium copper Square Hole Through Hole Tin 插件,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 57

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6774
200+ $1.0360
500+ $1.0006
1000+ $0.9830
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons