
* Images are for reference only
SFM-104-02-L-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFM-104-02-L-D
- JLCPCB Part #
- C3323548
- Package
- P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 250V 2x4P 3.2A 4.7mm 8P Beryllium copper Square Hole Surface Mount,Vertical Tin Top P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$4.5359
10+
$3.8884
40+
$3.5034
100+
$3.1136
500+
$2.9348
1000+
$2.8527
Welcome back, may I help you?